- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NLC565050T-680K-PF
NLC565050T-680K-PF
TDK Corporation
Inductor Power Unshielded Wirewound 68uH 10% 2.52MHz 10Q-Factor Ferrite 290mA 1.2Ohm DCR 2220 T/R
Datasheet Accessories
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Inductor Power Unshielded Wirewound 68uH 10% 2.52MHz 10Q-Factor Ferrite 290mA 1.2Ohm DCR 2220 T/R
Search Keywords: NLC565050T680KPF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:NLC565050T-680K-PF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
Reel Pack:
400 -
Inductance:68 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:290 mA
-
Maximum DC Resistance:1.2 Ohm
-
Operating Temperature:-20 to 85 °C
-
Packaging:Tape and Reel
-
Protection Style:UnShielded
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Non-RoHS Equivalent