Image is representational - see manufacturer specifications

TDK Corporation

NLC453232T-4R7K-PF

Inductor Power Unshielded Wirewound 4.7uH 10% 7.96MHz 10Q-Factor Ferrite 650mA 270mOhm DCR 1812 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Inductor Power Unshielded Wirewound 4.7uH 10% 7.96MHz 10Q-Factor Ferrite 650mA 270mOhm DCR 1812 T/R
Search Keywords: NLC453232T4R7KPF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TDK Corporation
Part No: NLC453232T-4R7K-PF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Inductance: 4.7 uH
Type: Power
Tolerance: 10 %
Technology: Wirewound
Maximum DC Current: 650 mA
Maximum DC Resistance: 270 mOhm
Operating Temperature: -40 to 105 °C
Packaging: Tape and Reel
Protection Style: UnShielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NLC453232T-4R7K-PF discontinued?
Yes, NLC453232T-4R7K-PF from Tdk Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is NLC453232T-4R7K-PF RoHS compliant?
Yes, NLC453232T-4R7K-PF is RoHS compliant.
What is the lead time for NLC453232T-4R7K-PF?
The standard lead time for NLC453232T-4R7K-PF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 500
Stock lot only:
2
Minimum Order Quantity:
500
Order Increment:
500
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1418
500
$0.1289
2,500
$0.1221
5,000
$0.1203
7,500
$0.1185
10,000
$0.1167
25,000
$0.1149
50,000
$0.1132
100,000 +
$0.1115
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!