- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NLC453232T-4R7K
Available Replacements
ROHs Equivalent
TDK Corporation
NLC453232T-4R7K
Inductor Power Unshielded Wirewound 4.7uH 10% 7.96MHz 10Q-Factor Ferrite 650mA 270mOhm DCR 1812 T/R
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Inductor Power Unshielded Wirewound 4.7uH 10% 7.96MHz 10Q-Factor Ferrite 650mA 270mOhm DCR 1812 T/R
Search Keywords: NLC453232T4R7K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:NLC453232T-4R7K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:4.7 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:650 mA
-
Maximum DC Resistance:270 mOhm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:UnShielded
Product Guides
+
Frequently Asked Questions
Is NLC453232T-4R7K discontinued?
Yes, NLC453232T-4R7K from Tdk Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is NLC453232T-4R7K RoHS compliant?
No, NLC453232T-4R7K is not RoHS compliant.
What is the lead time for NLC453232T-4R7K?
The standard lead time for NLC453232T-4R7K is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.