- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NLC453232T-101K
NLC453232T-101K
TDK Corporation
Inductor Power Unshielded Wirewound 100uH 10% 796KHz 20Q-Factor Ferrite 180mA 4Ohm DCR 1812 T/R
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Inductor Power Unshielded Wirewound 100uH 10% 796KHz 20Q-Factor Ferrite 180mA 4Ohm DCR 1812 T/R
Search Keywords: NLC453232T101K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:NLC453232T-101K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:100 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:180 mA
-
Maximum DC Resistance:4 Ohm
-
Operating Temperature:-20 to 85 °C
-
Packaging:Tape and Reel
-
Protection Style:UnShielded
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,646
Ships today, if you order in
Minimum Order Quantity:
149
Price (USD)
Qty
Unit Price
149
$1.0800
150
$0.8990
200
$0.8130
500
$0.2060
1,000 +
$0.1919
Click for Quote
Log in
to unlock special pricing