Image is representational - see manufacturer specifications

TDK Corporation

MPZ2012S601ATD25

Ferrite Beads Multi-Layer Power 600Ohm 25% 100MHz 2A 100mOhm DCR 0805 Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Ferrite Beads Multi-Layer Power 600Ohm 25% 100MHz 2A 100mOhm DCR 0805 Automotive T/R
Search Keywords: MPZ2012S601ATD25
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TDK Corporation
Part No: MPZ2012S601ATD25
Unit of Measure: Per Each
RoHS: Yes
HTS: 8548000000
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Impedance: 600 Ohm
Maximum DC Current: 2 A
Family: MPZ
Dimension: 2.2 x 1.45 x 1.05mm mm
Case Size: 0805
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MPZ2012S601ATD25 RoHS compliant?
Yes, MPZ2012S601ATD25 is RoHS compliant.
What is the lead time for MPZ2012S601ATD25?
The standard lead time for MPZ2012S601ATD25 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 76,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
10 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.0314
8,000
$0.0263
16,000
$0.0260
32,000 +
$0.0258
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!