Available Replacements
Image is representational - see manufacturer specifications

TDK Corporation

MPZ1608S600ATAH0

Ferrite Beads Multi-Layer Power 60Ohm 25% 100MHz 3.5A 20mOhm DCR 0603 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Ferrite Beads Multi-Layer Power 60Ohm 25% 100MHz 3.5A 20mOhm DCR 0603 T/R
Search Keywords: MPZ1608S600ATAH0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TDK Corporation
Part No: MPZ1608S600ATAH0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Family: MPZ
Case Size: 0603
Maximum DC Current: 3.5 A
Dimension: 1.75 x 0.95 x 0.75 mm
Impedance: 60 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces MPZ1608S600ATAH0?
The recommended replacement for MPZ1608S600ATAH0 is MPZ1608S600A from TDK Corporation, available from OnlineComponents.com.
Is MPZ1608S600ATAH0 RoHS compliant?
Yes, MPZ1608S600ATAH0 is RoHS compliant.
What is the lead time for MPZ1608S600ATAH0?
The standard lead time for MPZ1608S600ATAH0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
10 Weeks can ship 1/26/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!