Available Replacements
Image is representational - see manufacturer specifications

TDK Corporation

MPZ1608S600A

Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 3.5A 20mOhm DCR 0603

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance
Description +
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 3.5A 20mOhm DCR 0603
Search Keywords: MPZ1608S600A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TDK Corporation
Part No: MPZ1608S600A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Impedance: 60 Ohm
Dimension: 1.75 x 0.95 x 0.75 mm
Family: MPZ
Maximum DC Current: 3.5 A
Case Size: 0603
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MPZ1608S600A discontinued?
Yes, MPZ1608S600A from Tdk Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MPZ1608S600A?
The recommended replacement for MPZ1608S600A is MPZ1608S600ATAH0 from TDK Corporation, available from OnlineComponents.com.
Is MPZ1608S600A RoHS compliant?
Yes, MPZ1608S600A is RoHS compliant.
What is the lead time for MPZ1608S600A?
The standard lead time for MPZ1608S600A is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Can Ship immediately Buy all 17 in-stock or the regular minimum order quantity of 4000
Stock lot only:
17
Minimum Order Quantity:
4000
Order Increment:
4000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0178
4,000
$0.0162
12,000
$0.0157
28,000
$0.0153
52,000
$0.0152
100,000
$0.0149
152,000
$0.0149
252,000
$0.0146
500,000 +
$0.0146
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!