Image is representational - see manufacturer specifications

TDK Corporation

MPZ1608S102ATA00

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 800mA 300mOhm DCR 0603 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 800mA 300mOhm DCR 0603 T/R
Search Keywords: MPZ1608S102ATA00
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TDK Corporation
Part No: MPZ1608S102ATA00
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532240020
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Maximum DC Current: 800 mA
Family: MPZ
Impedance: 1 KOhm
Dimension: 1.75 x 0.95 x 0.95 mm
Case Size: 0603
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MPZ1608S102ATA00 RoHS compliant?
Yes, MPZ1608S102ATA00 is RoHS compliant.
What is the lead time for MPZ1608S102ATA00?
The standard lead time for MPZ1608S102ATA00 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 995,000
Ships today, if you order in
Minimum Order Quantity:
8000
Order Increment:
4000
10 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
8,000
$0.0259
16,000
$0.0257
32,000 +
$0.0255
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!