- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- MPZ1608R391ATD25
MPZ1608R391ATD25
TDK Corporation
Ferrite Beads Multi-Layer 390Ohm 25% 100MHz 1.2A 120mOhm DCR 0603 Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ferrite Beads Multi-Layer 390Ohm 25% 100MHz 1.2A 120mOhm DCR 0603 Automotive T/R
Search Keywords: MPZ1608R391ATD25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:MPZ1608R391ATD25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1 -
Case Size:0603
-
Dimension:1.75 x 0.95 x 0.95mm mm
-
Impedance:390 Ohm
-
Maximum DC Current:1.2 A
-
Family:MPZ
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
166,916
Can Ship immediately
Minimum Order Quantity:
3000
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3,000
$0.0297
12,000
$0.0284
48,000
$0.0271
125,000
$0.0258
387,000 +
$0.0251
Click for Quote
Log in
to unlock special pricing