Image is representational - see manufacturer specifications

TDK Corporation

MPZ1608D600BTA00

Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 1.2A 100mOhm DCR 0603

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 1.2A 100mOhm DCR 0603
Search Keywords: MPZ1608D600BTA00
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TDK Corporation
Part No: MPZ1608D600BTA00
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: JP
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Case Size: 0603
Family: MPZ
Impedance: 60 Ohm
Dimension: 1.75 x 0.95 x 0.95 mm
Maximum DC Current: 1.2 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MPZ1608D600BTA00 RoHS compliant?
Yes, MPZ1608D600BTA00 is RoHS compliant.
What is the lead time for MPZ1608D600BTA00?
The standard lead time for MPZ1608D600BTA00 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,770
Ships today, if you order in
Minimum Order Quantity:
4000
10 Weeks can ship 1/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.0276
8,000
$0.0258
16,000
$0.0215
32,000 +
$0.0210
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!