- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- MPZ1608D600B
Available Replacements
TDK Corporation
MPZ1608D600B
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 1.2A 100mOhm DCR 0603
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Description
+
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 1.2A 100mOhm DCR 0603
Search Keywords: MPZ1608D600B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:MPZ1608D600B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1 -
Case Size:0603
-
Maximum DC Current:1.2 A
-
Dimension:1.75 x 0.95 x 0.95 mm
-
Impedance:60 Ohm
-
Family:MPZ
Product Guides
+
Frequently Asked Questions
Is MPZ1608D600B discontinued?
Yes, MPZ1608D600B from Tdk Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MPZ1608D600B?
The recommended replacement for MPZ1608D600B is MPZ1608D600BTA00 from TDK Corporation, available from OnlineComponents.com.
Is MPZ1608D600B RoHS compliant?
Yes, MPZ1608D600B is RoHS compliant.
What is the lead time for MPZ1608D600B?
The standard lead time for MPZ1608D600B is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.