- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- MMZ2012Y600B
MMZ2012Y600B
TDK Corporation
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 1A 100mOhm DCR 0805
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Description
+
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 1A 100mOhm DCR 0805
Search Keywords: MMZ2012Y600B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:MMZ2012Y600B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Impedance:60 Ohm
-
Family:MMZ
-
Maximum DC Current:1 A
-
Dimension:2.2 x 1.45 x 1.05 mm
-
Case Size:0805
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,466
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
Price (USD)
Qty
Unit Price
4,000
$0.0199
12,000
$0.0193
28,000
$0.0189
52,000
$0.0186
100,000
$0.0184
152,000
$0.0183
252,000
$0.0180
500,000 +
$0.0180
Click for Quote
Log in
to unlock special pricing