- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- MMZ2012Y301BT000
Available Replacements
TDK Corporation
MMZ2012Y301BT000
Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 600mA 150mOhm DCR 0805
View Datasheet Accessories
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 600mA 150mOhm DCR 0805
Search Keywords: MMZ2012Y301BT000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:MMZ2012Y301BT000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
Reel Pack:
4000 -
Case Size:0805
-
Dimension:2.2 x 1.45 x 1.05 mm
-
Impedance:300 Ohm
-
Maximum DC Current:600 mA
-
Family:MMZ
Product Guides
+
Frequently Asked Questions
Is MMZ2012Y301BT000 discontinued?
Yes, MMZ2012Y301BT000 from Tdk Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MMZ2012Y301BT000?
The recommended replacement for MMZ2012Y301BT000 is MMZ2012Y301B from TDK Corporation, available from OnlineComponents.com.
Is MMZ2012Y301BT000 RoHS compliant?
Yes, MMZ2012Y301BT000 is RoHS compliant.
What is the lead time for MMZ2012Y301BT000?
The standard lead time for MMZ2012Y301BT000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.