help desk software
Image is representational - see mfr. specs

MMZ2012Y152B

TDK Corporation

Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 500mA 400mOhm DCR 0805

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 500mA 400mOhm DCR 0805
Search Keywords: MMZ2012Y152B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK Corporation
  • Part No:
    MMZ2012Y152B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Impedance:
    1.5 KOhm
  • Dimension:
    2.2 x 1.45 x 1.05 mm
  • Maximum DC Current:
    500 mA
  • Case Size:
    0805
  • Family:
    MMZ
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase in-stock quantity up to 1
Minimum Order:
4000
Available in less than min:
1
Order Increment:
4000
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0219
4,000
$0.0199
12,000
$0.0193
28,000
$0.0189
52,000
$0.0186
100,000
$0.0183
152,000
$0.0180
252,000
$0.0178
500,000 +
$0.0175
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
MMZ2012Y152BT000
MMZ2012Y152BT000
VIEW PRODUCT
Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 500mA 400mOhm DCR 0