- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- MMZ2012S800AT000
Available Replacements
TDK Corporation
MMZ2012S800AT000
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 800mA 100mOhm DCR 0805
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 800mA 100mOhm DCR 0805
Search Keywords: MMZ2012S800AT000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:MMZ2012S800AT000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
Reel Pack:
4000 -
Dimension:2.2 x 1.45 x 1.05 mm
-
Maximum DC Current:800 mA
-
Case Size:0805
-
Family:MMZ
-
Impedance:80 Ohm
Product Guides
+
Frequently Asked Questions
Is MMZ2012S800AT000 discontinued?
Yes, MMZ2012S800AT000 from Tdk Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MMZ2012S800AT000?
The recommended replacement for MMZ2012S800AT000 is MMZ2012S800A from TDK Corporation, available from OnlineComponents.com.
Is MMZ2012S800AT000 RoHS compliant?
Yes, MMZ2012S800AT000 is RoHS compliant.
What is the lead time for MMZ2012S800AT000?
The standard lead time for MMZ2012S800AT000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.