Available Replacements
Image is representational - see manufacturer specifications

TDK Corporation

MMZ2012S400A

Ferrite Beads Multi-Layer 40Ohm 25% 100MHz 1A 100mOhm DCR 0805

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance
Description +
Ferrite Beads Multi-Layer 40Ohm 25% 100MHz 1A 100mOhm DCR 0805
Search Keywords: MMZ2012S400A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TDK Corporation
Part No: MMZ2012S400A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Impedance: 40 Ohm
Family: MMZ
Case Size: 0805
Dimension: 2.2 x 1.45 x 1.05 mm
Maximum DC Current: 1 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MMZ2012S400A discontinued?
Yes, MMZ2012S400A from Tdk Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MMZ2012S400A?
The recommended replacement for MMZ2012S400A is MMZ2012S400AT000 from TDK Corporation, available from OnlineComponents.com.
Is MMZ2012S400A RoHS compliant?
Yes, MMZ2012S400A is RoHS compliant.
What is the lead time for MMZ2012S400A?
The standard lead time for MMZ2012S400A is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,594
Can Ship immediately Buy all 2,594 in-stock or the regular minimum order quantity of 4000
Stock lot only:
2594
Minimum Order Quantity:
4000
Order Increment:
4000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0219
4,000
$0.0199
12,000
$0.0193
28,000
$0.0189
52,000
$0.0186
100,000
$0.0184
152,000
$0.0183
252,000
$0.0180
500,000 +
$0.0180
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!