- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- MMZ2012S181AT000
MMZ2012S181AT000
TDK Corporation
Ferrite Beads Multi-Layer 180Ohm 25% 100MHz 600mA 150mOhm DCR 0805
Datasheet Accessories
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Ferrite Beads Multi-Layer 180Ohm 25% 100MHz 600mA 150mOhm DCR 0805
Search Keywords: MMZ2012S181AT000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:MMZ2012S181AT000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
Reel Pack:
4000 -
Impedance:180 Ohm
-
Dimension:2.2 x 1.45 x 1.05 mm
-
Case Size:0805
-
Maximum DC Current:600 mA
-
Family:MMZ
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.