Available Replacements
RECOMMENDED REPLACEMENT
MMZ2012D800BT000
MMZ2012D800BT000

TDK Corporation

In Stock: 0

Minimum Order: 4,000

VIEW PRODUCT
Image is representational - see mfr. specs

MMZ2012D800B

TDK Corporation

Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 500mA 300mOhm DCR 0805

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 500mA 300mOhm DCR 0805
Search Keywords: MMZ2012D800B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK Corporation
  • Part No:
    MMZ2012D800B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Dimension:
    2.2 x 1.45 x 1.05 mm
  • Maximum DC Current:
    500 mA
  • Case Size:
    0805
  • Family:
    MMZ
  • Impedance:
    80 Ohm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 875
Can Ship immediately Buy all 875 in-stock or the regular minimum order quantity of 4000
Stock lot only:
875
Minimum Order Quantity:
4000
Order Increment:
4000
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0219
4,000
$0.0199
12,000
$0.0193
28,000
$0.0189
52,000
$0.0186
100,000
$0.0184
152,000
$0.0183
252,000
$0.0180
500,000 +
$0.0180
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!