- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- MMZ1608S800ATA00
TDK Corporation
MMZ1608S800ATA00
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 500mA 150mOhm DCR 0603
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:MMZ1608S800ATA00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
Reel Pack:
4000 -
Case Size:0603
-
Dimension:1.75 x 0.95 x 0.95 mm
-
Family:MMZ
-
Impedance:80 Ohm
-
Maximum DC Current:500 mA