- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- MMZ1608S181A
MMZ1608S181A
TDK Corporation
Ferrite Beads Multi-Layer 180Ohm 25% 100MHz 500mA 200mOhm DCR 0603
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Description
+
Ferrite Beads Multi-Layer 180Ohm 25% 100MHz 500mA 200mOhm DCR 0603
Search Keywords: MMZ1608S181A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:MMZ1608S181A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
4000 -
Case Size:0603
-
Family:MMZ
-
Dimension:1.75 x 0.95 x 0.95 mm
-
Maximum DC Current:500 mA
-
Impedance:180 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
3847
Price (USD)
Qty
Unit Price
3,847
$0.0335
8,000 +
$0.0231
Click for Quote
Log in
to unlock special pricing