Available Replacements
Image is representational - see manufacturer specifications

TDK Corporation

MMZ1608R121A

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 500mA 180mOhm DCR 0603

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance
Description +
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 500mA 180mOhm DCR 0603
Search Keywords: MMZ1608R121A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK Corporation
  • Part No:
    MMZ1608R121A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Case Size:
    0603
  • Family:
    MMZ
  • Dimension:
    1.75 x 0.95 x 0.95 mm
  • Maximum DC Current:
    500 mA
  • Impedance:
    120 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MMZ1608R121A discontinued?
Yes, MMZ1608R121A from Tdk Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MMZ1608R121A?
The recommended replacement for MMZ1608R121A is MMZ1608R121ATA00 from TDK Corporation, available from OnlineComponents.com.
Is MMZ1608R121A RoHS compliant?
Yes, MMZ1608R121A is RoHS compliant.
What is the lead time for MMZ1608R121A?
The standard lead time for MMZ1608R121A is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,373
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
ADD TO CART
Price (USD)
Qty
Unit Price
4,000
$0.0164
12,000
$0.0145
28,000
$0.0142
52,000
$0.0141
100,000
$0.0138
152,000
$0.0137
252,000
$0.0135
500,000 +
$0.0135
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!