Available Replacements
Image is representational - see manufacturer specifications

TDK Corporation

MMZ1608D800B

Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 500mA 300mOhm DCR 0603

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance
Description +
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 500mA 300mOhm DCR 0603
Search Keywords: MMZ1608D800B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TDK Corporation
Part No: MMZ1608D800B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Impedance: 80 Ohm
Case Size: 0603
Family: MMZ
Dimension: 1.75 x 0.95 x 0.95 mm
Maximum DC Current: 500 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MMZ1608D800B discontinued?
Yes, MMZ1608D800B from Tdk Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MMZ1608D800B?
The recommended replacement for MMZ1608D800B is MMZ1608D800BTA00 from TDK Corporation, available from OnlineComponents.com.
Is MMZ1608D800B RoHS compliant?
Yes, MMZ1608D800B is RoHS compliant.
What is the lead time for MMZ1608D800B?
The standard lead time for MMZ1608D800B is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately Buy all 3,000 in-stock or the regular minimum order quantity of 4000
Stock lot only:
3000
Minimum Order Quantity:
4000
Order Increment:
4000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0198
4,000
$0.0180
12,000
$0.0174
28,000
$0.0171
52,000
$0.0168
100,000
$0.0166
152,000
$0.0166
252,000
$0.0163
500,000 +
$0.0163
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!