- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- MMZ1608D301BTA00
MMZ1608D301BTA00
TDK Corporation
Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 300mA 700mOhm DCR 0603
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 300mA 700mOhm DCR 0603
Search Keywords: MMZ1608D301BTA00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:MMZ1608D301BTA00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
Reel Pack:
4000 -
Family:MMZ
-
Impedance:300 Ohm
-
Maximum DC Current:300 mA
-
Case Size:0603
-
Dimension:1.75 x 0.95 x 0.95 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
10 Weeks
can ship
8/3/26