- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- MMZ1608D121B
MMZ1608D121B
TDK Corporation
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 400mA 300mOhm DCR 0603
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Description
+
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 400mA 300mOhm DCR 0603
Search Keywords: MMZ1608D121B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:MMZ1608D121B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Impedance:120 Ohm
-
Dimension:1.75 x 0.95 x 0.95 mm
-
Case Size:0603
-
Family:MMZ
-
Maximum DC Current:400 mA
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,090
Can Ship immediately
Buy all 3,090 in-stock or the regular minimum order quantity of 4000
Stock lot only:
3090
Minimum Order Quantity:
4000
Order Increment:
4000
Price (USD)
Qty
Unit Price
1
$0.0198
4,000
$0.0180
12,000
$0.0174
28,000
$0.0171
52,000
$0.0168
100,000
$0.0166
152,000
$0.0166
252,000
$0.0163
500,000 +
$0.0163
Click for Quote
Log in
to unlock special pricing