- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- MMZ1608B301CTAH0
TDK Corporation
MMZ1608B301CTAH0
Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 500mA 250mOhm DCR 0603
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:MMZ1608B301CTAH0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
Reel Pack:
4000 -
Family:MMZ
-
Maximum DC Current:500 mA
-
Dimension:1.75 x 0.95 x 0.75 mm
-
Impedance:300 Ohm
-
Case Size:0603