Available Replacements
Image is representational - see manufacturer specifications

TDK Corporation

MMZ1005Y800CT000

Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 450mA 170mOhm DCR 0402 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 450mA 170mOhm DCR 0402 T/R
Search Keywords: MMZ1005Y800CT000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TDK Corporation
Part No: MMZ1005Y800CT000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Impedance: 80 Ohm
Case Size: 0402
Family: MMZ
Maximum DC Current: 450 mA
Dimension: 1.05 x 0.55 x 0.55 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces MMZ1005Y800CT000?
The recommended replacement for MMZ1005Y800CT000 is MMZ1005Y800C from TDK Corporation, available from OnlineComponents.com.
Is MMZ1005Y800CT000 RoHS compliant?
Yes, MMZ1005Y800CT000 is RoHS compliant.
What is the lead time for MMZ1005Y800CT000?
The standard lead time for MMZ1005Y800CT000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
10 Weeks can ship 2/1/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!