- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- MMZ1005Y601CT000
MMZ1005Y601CT000
TDK Corporation
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 250mA 560mOhm DCR 0402
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 250mA 560mOhm DCR 0402
Search Keywords: MMZ1005Y601CT000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:MMZ1005Y601CT000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
Reel Pack:
10000 -
Case Size:0402
-
Family:MMZ
-
Impedance:600 Ohm
-
Dimension:1.05 x 0.55 x 0.55 mm
-
Maximum DC Current:250 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
10 Weeks
can ship
8/6/26