- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- MMZ1005Y152CT000
TDK Corporation
MMZ1005Y152CT000
Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 100mA 1.15Ohm DCR 0402
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:MMZ1005Y152CT000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
10000 -
Maximum DC Current:100 mA
-
Impedance:1.5 KOhm
-
Dimension:1.05 x 0.55 x 0.55 mm
-
Case Size:0402
-
Family:MMZ