- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- MMZ1005S800C
MMZ1005S800C
TDK Corporation
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 500mA 200mOhm DCR 0402
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Description
+
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 500mA 200mOhm DCR 0402
Search Keywords: MMZ1005S800C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:MMZ1005S800C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
10000 -
Dimension:1.05 x 0.55 x 0.55 mm
-
Case Size:0402
-
Impedance:80 Ohm
-
Maximum DC Current:500 mA
-
Family:MMZ
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
8,000
Can Ship immediately
Buy all 8,000 in-stock or the regular minimum order quantity of 10000
Stock lot only:
8000
Minimum Order Quantity:
10000
Order Increment:
10000
Price (USD)
Qty
Unit Price
1
$0.0160
10,000
$0.0145
30,000
$0.0142
50,000
$0.0141
100,000
$0.0138
150,000
$0.0137
250,000
$0.0135
500,000 +
$0.0135
Click for Quote
Log in
to unlock special pricing