- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- MMZ1005B800CT000
Available Replacements
TDK Corporation
MMZ1005B800CT000
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 450mA 200mOhm DCR 0402 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 450mA 200mOhm DCR 0402 T/R
Search Keywords: MMZ1005B800CT000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:MMZ1005B800CT000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
Reel Pack:
10000 -
Case Size:0402
-
Family:MMZ
-
Impedance:80 Ohm
-
Maximum DC Current:450 mA
-
Dimension:1.05 x 0.55 x 0.55 mm
Product Guides
+
Frequently Asked Questions
What replaces MMZ1005B800CT000?
The recommended replacement for MMZ1005B800CT000 is MMZ1005B800C from TDK Corporation, available from OnlineComponents.com.
Is MMZ1005B800CT000 RoHS compliant?
Yes, MMZ1005B800CT000 is RoHS compliant.
What is the lead time for MMZ1005B800CT000?
The standard lead time for MMZ1005B800CT000 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
10 Weeks
can ship
11/10/26