help desk software
Image is representational - see mfr. specs

MMZ1005B800C

TDK Corporation

Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 450mA 200mOhm DCR 0402 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 450mA 200mOhm DCR 0402 T/R
Search Keywords: MMZ1005B800C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK Corporation
  • Part No:
    MMZ1005B800C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Case Size:
    0402
  • Dimension:
    1.05 x 0.55 x 0.55 mm
  • Impedance:
    80 Ohm
  • Maximum DC Current:
    450 mA
  • Family:
    MMZ
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,993
Can Ship immediately
Minimum Order:
10000
Order Increment:
10000
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0160
10,000
$0.0145
30,000
$0.0142
50,000
$0.0139
100,000
$0.0137
150,000
$0.0135
250,000
$0.0133
500,000 +
$0.0131
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
MMZ1005B800CT000
MMZ1005B800CT000
VIEW PRODUCT
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 450mA 200mOhm DCR 040