Available Replacements
Image is representational - see manufacturer specifications

TDK Corporation

MMZ1005A222E

Ferrite Beads Multi-Layer 2.2KOhm 25% 100MHz 150mA 2.3Ohm DCR 0402

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance
Description +
Ferrite Beads Multi-Layer 2.2KOhm 25% 100MHz 150mA 2.3Ohm DCR 0402
Search Keywords: MMZ1005A222E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TDK Corporation
Part No: MMZ1005A222E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Dimension: 1.05 x 0.55 x 0.55 mm
Impedance: 2.2 KOhm
Family: MMZ
Maximum DC Current: 150 mA
Case Size: 0402
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MMZ1005A222E discontinued?
Yes, MMZ1005A222E from Tdk Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MMZ1005A222E?
The recommended replacement for MMZ1005A222E is MMZ1005A222ET000 from TDK Corporation, available from OnlineComponents.com.
Is MMZ1005A222E RoHS compliant?
Yes, MMZ1005A222E is RoHS compliant.
What is the lead time for MMZ1005A222E?
The standard lead time for MMZ1005A222E is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,021
Can Ship immediately Buy all 7,021 in-stock or the regular minimum order quantity of 10000
Stock lot only:
7021
Minimum Order Quantity:
10000
Order Increment:
10000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0454
10,000
$0.0413
30,000
$0.0402
50,000
$0.0401
100,000
$0.0394
150,000
$0.0393
250,000 +
$0.0392
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!