- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- MMZ0603Y241C
TDK Corporation
MMZ0603Y241C
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 200mA 800mOhm DCR 0201
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:MMZ0603Y241C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
15000 -
Case Size:0201
-
Maximum DC Current:200 mA
-
Dimension:0.63 x 0.33 x 0.33 mm
-
Family:MMZ
-
Impedance:240 Ohm
-
This product is discontinued, but still in stock.