Available Replacements
Image is representational - see manufacturer specifications

TDK Corporation

MMZ0603S471CT000

Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 100mA 1.3Ohm DCR 0201

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 100mA 1.3Ohm DCR 0201
Search Keywords: MMZ0603S471CT000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TDK Corporation
Part No: MMZ0603S471CT000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 15000
Dimension: 0.63 x 0.33 x 0.33 mm
Case Size: 0201
Impedance: 470 Ohm
Family: MMZ
Maximum DC Current: 100 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces MMZ0603S471CT000?
The recommended replacement for MMZ0603S471CT000 is MMZ0603S471C from TDK Corporation, available from OnlineComponents.com.
Is MMZ0603S471CT000 RoHS compliant?
Yes, MMZ0603S471CT000 is RoHS compliant.
What is the lead time for MMZ0603S471CT000?
The standard lead time for MMZ0603S471CT000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15000
Order Increment:
15000
10 Weeks can ship 1/26/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!