- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- MMZ0603S471C
MMZ0603S471C
TDK Corporation
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 100mA 1.3Ohm DCR 0201
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Description
+
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 100mA 1.3Ohm DCR 0201
Search Keywords: MMZ0603S471C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:MMZ0603S471C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
15000 -
Family:MMZ
-
Maximum DC Current:100 mA
-
Dimension:0.63 x 0.33 x 0.33 mm
-
Case Size:0201
-
Impedance:470 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Can Ship immediately
Minimum Order Quantity:
1374
Price (USD)
Qty
Unit Price
1,374
$0.0857
6,869
$0.0816
13,737
$0.0785
68,682
$0.0745
206,044 +
$0.0724
Click for Quote
Log in
to unlock special pricing