- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- MMZ0603D330C
Available Replacements
TDK Corporation
MMZ0603D330C
Ferrite Beads Multi-Layer 33Ohm 25% 100MHz 100mA 850mOhm DCR 0201
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Description
+
Ferrite Beads Multi-Layer 33Ohm 25% 100MHz 100mA 850mOhm DCR 0201
Search Keywords: MMZ0603D330C
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TDK Corporation |
| Part No: | MMZ0603D330C |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| ECCN: | EAR99 |
Reel Pack:
|
15000 |
| Dimension: | 0.63 x 0.33 x 0.33 mm |
| Case Size: | 0201 |
| Impedance: | 33 Ohm |
| Family: | MMZ |
| Maximum DC Current: | 100 mA |
Product Guides
+
Frequently Asked Questions
Is MMZ0603D330C discontinued?
Yes, MMZ0603D330C from Tdk Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MMZ0603D330C?
The recommended replacement for MMZ0603D330C is MMZ0603D330CT000 from TDK Corporation, available from OnlineComponents.com.
Is MMZ0603D330C RoHS compliant?
Yes, MMZ0603D330C is RoHS compliant.
What is the lead time for MMZ0603D330C?
The standard lead time for MMZ0603D330C is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.