- Home ›
- All Products›
- MMZ0603D121ET000
MMZ0603D121ET000
TDK Corporation
Ferrite Beads 0201 120ohms 250mA HiSpd Signal Line
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ferrite Beads 0201 120ohms 250mA HiSpd Signal Line
Search Keywords: MMZ0603D121ET000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:MMZ0603D121ET000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,657
Ships today, if you order in
Minimum Order Quantity:
6000
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
6,000
$0.0116
29,000
$0.0113
118,000
$0.0108
305,000
$0.0104
962,000 +
$0.0099
Click for Quote
Log in
to unlock special pricing