Image is representational - see manufacturer specifications

TDK Corporation

MLZ2012E4R7MT000

Inductor Power Shielded Multi-Layer 4.7uH 20% 2MHz Ferrite 80mA 390mOhm DCR 0805 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Multi-Layer 4.7uH 20% 2MHz Ferrite 80mA 390mOhm DCR 0805 T/R
Search Keywords: MLZ2012E4R7MT000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TDK Corporation
Part No: MLZ2012E4R7MT000
Unit of Measure: Per Each
RoHS: Yes
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Inductance: 4.7 uH
Type: Power
Tolerance: 20 %
Technology: Multi-Layer
Maximum DC Current: 80 mA
Maximum DC Resistance: 390 mOhm
Operating Temperature: -55 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MLZ2012E4R7MT000 RoHS compliant?
Yes, MLZ2012E4R7MT000 is RoHS compliant.
What is the lead time for MLZ2012E4R7MT000?
The standard lead time for MLZ2012E4R7MT000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,488
Can Ship immediately
Minimum Order Quantity:
3000
10 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.0597
4,000
$0.0549
8,000
$0.0419
16,000 +
$0.0391
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!