- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MLZ2012A1R0P
MLZ2012A1R0P
TDK Corporation
Inductor Power Shielded Multi-Layer 1uH 25% 10MHz Ferrite 220mA 120mOhm DCR 0805
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
REEL Packaging
Description
+
Inductor Power Shielded Multi-Layer 1uH 25% 10MHz Ferrite 220mA 120mOhm DCR 0805
Search Keywords: MLZ2012A1R0P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:MLZ2012A1R0P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Reel Pack:
4000 -
Inductance:1 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:25 %
-
Technology:Multi-Layer
-
Maximum DC Current:220 mA
-
Maximum DC Resistance:120(Typ) mOhm
-
Operating Temperature:-55 to 125 °C
-
Packaging:N/A
-
Protection Style:Shielded
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,432
Ships today, if you order in
Buy all 3,432 in-stock or the regular minimum order quantity of 4000
Stock lot only:
3432
Minimum Order Quantity:
4000
Order Increment:
4000
Price (USD)
Qty
Unit Price
1
$0.0304
4,000
$0.0276
8,000
$0.0268
28,000
$0.0260
52,000
$0.0255
100,000
$0.0251
152,000
$0.0247
252,000
$0.0244
500,000 +
$0.0240
Click for Quote
Log in
to unlock special pricing