- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- MLZ1608M4R7WT
MLZ1608M4R7WT
TDK Corporation
General Purpose Inductor 4.7uH 20% 1 Element
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
General Purpose Inductor 4.7uH 20% 1 Element
Search Keywords: MLZ1608M4R7WT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:MLZ1608M4R7WT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
Minimum Order Quantity:
1000
Price (USD)
Qty
Unit Price
1,000
$0.0663
6,000
$0.0632
22,000
$0.0602
56,000
$0.0581
175,000 +
$0.0551
Click for Quote
Log in
to unlock special pricing