- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MLZ1608E4R7M
MLZ1608E4R7M
TDK Corporation
Inductor Power Shielded Multi-Layer 4.7uH 20% 2MHz Ferrite 350mA 500mOhm DCR 0603
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Inductor Power Shielded Multi-Layer 4.7uH 20% 2MHz Ferrite 350mA 500mOhm DCR 0603
Search Keywords: MLZ1608E4R7M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:MLZ1608E4R7M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Reel Pack:
4000 -
Inductance:4.7 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Multi-Layer
-
Maximum DC Current:350 mA
-
Maximum DC Resistance:500(Typ) mOhm
-
Operating Temperature:-55 to 125 °C
-
Packaging:N/A
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
914
Ships today, if you order in
Buy all 914 in-stock or the regular minimum order quantity of 4000
Stock lot only:
914
Minimum Order Quantity:
4000
Order Increment:
4000
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$0.0342
4,000
$0.0311
8,000
$0.0302
12,000
$0.0295
28,000
$0.0293
52,000
$0.0287
100,000
$0.0286
152,000
$0.0282
252,000 +
$0.0281
Click for Quote
Log in
to unlock special pricing