- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MLP2520S2R2MT
MLP2520S2R2MT
TDK Corporation
Inductor Power Shielded Multi-Layer 2.2uH 20% 2MHz Ferrite 1.2A 117mOhm DCR 1008 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Inductor Power Shielded Multi-Layer 2.2uH 20% 2MHz Ferrite 1.2A 117mOhm DCR 1008 T/R
Search Keywords: MLP2520S2R2MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:MLP2520S2R2MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
3000 -
Inductance:2.2 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Multi-Layer
-
Maximum DC Current:1.2 A
-
Maximum DC Resistance:117 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,113
Can Ship immediately
Minimum Order Quantity:
229
Price (USD)
Qty
Unit Price
229
$0.7030
250
$0.5280
500
$0.2203
750
$0.1576
1,000 +
$0.1341
Click for Quote
Log in
to unlock special pricing