Available Replacements
Image is representational - see manufacturer specifications

TDK Corporation

MLP2520S1R0MT

Inductor Power Shielded Multi-Layer 1uH 20% 2MHz Ferrite 1.5A 110.5mOhm DCR 1008 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Multi-Layer 1uH 20% 2MHz Ferrite 1.5A 110.5mOhm DCR 1008 T/R
Search Keywords: MLP2520S1R0MT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK Corporation
  • Part No:
    MLP2520S1R0MT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Inductance:
    1 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Multi-Layer
  • Maximum DC Current:
    1.5 A
  • Maximum DC Resistance:
    110.5 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MLP2520S1R0MT discontinued?
Yes, MLP2520S1R0MT from Tdk Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MLP2520S1R0MT?
The recommended replacement for MLP2520S1R0MT is MLP2520S1R0MT0S1 from TDK Corporation, available from OnlineComponents.com.
Is MLP2520S1R0MT RoHS compliant?
Yes, MLP2520S1R0MT is RoHS compliant.
What is the lead time for MLP2520S1R0MT?
The standard lead time for MLP2520S1R0MT is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,132
Can Ship immediately
Minimum Order Quantity:
229
ADD TO CART
Price (USD)
Qty
Unit Price
229
$0.7030
250
$0.5280
500
$0.2203
750
$0.1576
1,000 +
$0.1341
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!