Available Replacements
RECOMMENDED REPLACEMENT
MLP2012S1R0TT0S1
MLP2012S1R0TT0S1

TDK Corporation

In Stock: 0

Minimum Order: 4,000

VIEW PRODUCT
Image is representational - see mfr. specs

MLP2012S1R0TT

TDK Corporation

Inductor Power Shielded Multi-Layer 1uH 20% 2MHz Ferrite 800mA 299mOhm DCR 0805 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Shielded Multi-Layer 1uH 20% 2MHz Ferrite 800mA 299mOhm DCR 0805 T/R
Search Keywords: MLP2012S1R0TT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK Corporation
  • Part No:
    MLP2012S1R0TT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Inductance:
    1 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Multi-Layer
  • Maximum DC Current:
    800 mA
  • Maximum DC Resistance:
    299 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
240
ADD TO CART
Price (USD)
Qty
Unit Price
240
$0.6690
250
$0.5510
500
$0.2349
750
$0.1521
1,000
$0.1243
2,000 +
$0.1081
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!