- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MLK1005S6N8D
MLK1005S6N8D
TDK Corporation
Inductor RF Chip Unshielded Multi-Layer 6.8nH 0.5nH 100MHz 7Q-Factor Ceramic 400mA 350mOhm DCR 0402
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Inductor RF Chip Unshielded Multi-Layer 6.8nH 0.5nH 100MHz 7Q-Factor Ceramic 400mA 350mOhm DCR 0402
Search Keywords: MLK1005S6N8D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:MLK1005S6N8D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
10000 -
Inductance:6.8 nH
-
Type:RF Chip
-
Impedance:N/A
-
Tolerance:0.5 nH
-
Technology:Multi-Layer
-
Maximum DC Current:400 mA
-
Maximum DC Resistance:350 mOhm
-
Operating Temperature:-55 to 125 °C
-
Packaging:N/A
-
Protection Style:UnShielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Can Ship immediately
Minimum Order Quantity:
2213
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
2,213
$0.0529
11,062
$0.0504
22,124
$0.0491
110,620
$0.0465
331,859 +
$0.0452
Click for Quote
Log in
to unlock special pricing