Available Replacements
RECOMMENDED REPLACEMENT
MLK1005S4N7ST000
MLK1005S4N7ST000

TDK Corporation

In Stock: 0

Minimum Order: 10,000

VIEW PRODUCT
Image is representational - see mfr. specs

MLK1005S4N7S

TDK Corporation

Inductor RF Chip Unshielded Multi-Layer 4.7nH 0.3nH 100MHz 7Q-Factor Ceramic 400mA 280mOhm DCR 0402 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor RF Chip Unshielded Multi-Layer 4.7nH 0.3nH 100MHz 7Q-Factor Ceramic 400mA 280mOhm DCR 0402 T/R
Search Keywords: MLK1005S4N7S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK Corporation
  • Part No:
    MLK1005S4N7S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    10000
  • Inductance:
    4.7 nH
  • Type:
    RF Chip
  • Impedance:
    N/A
  • Tolerance:
    0.3 nH
  • Technology:
    Multi-Layer
  • Maximum DC Current:
    400 mA
  • Maximum DC Resistance:
    280 mOhm
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    UnShielded
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 20,000
Can Ship immediately
Minimum Order Quantity:
2213
ADD TO CART
Price (USD)
Qty
Unit Price
2,213
$0.0529
11,062
$0.0504
22,124
$0.0491
110,620
$0.0465
331,859 +
$0.0452
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!