- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MLK1005S39NJ
MLK1005S39NJ
TDK Corporation
Inductor RF Chip Unshielded Multi-Layer 39nH 5% 100MHz 6Q-Factor Ceramic 200mA 1Ohm DCR 0402 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Description
+
Inductor RF Chip Unshielded Multi-Layer 39nH 5% 100MHz 6Q-Factor Ceramic 200mA 1Ohm DCR 0402 T/R
Search Keywords: MLK1005S39NJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:MLK1005S39NJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
10000 -
Inductance:39 nH
-
Type:RF Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Multi-Layer
-
Maximum DC Current:200 mA
-
Maximum DC Resistance:1 Ohm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:UnShielded
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Can Ship immediately
Minimum Order Quantity:
5000
Price (USD)
Qty
Unit Price
5,000
$0.0234
25,000
$0.0224
50,000
$0.0215
250,000
$0.0207
750,000 +
$0.0198
Click for Quote
Log in
to unlock special pricing