- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MLK1005S1N2ST000
Available Replacements
TDK Corporation
MLK1005S1N2ST000
Inductor RF Chip Unshielded Multi-Layer 1.2nH 0.3nH 100MHz 5Q-Factor Ceramic 500mA 120mOhm DCR 0402 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Inductor RF Chip Unshielded Multi-Layer 1.2nH 0.3nH 100MHz 5Q-Factor Ceramic 500mA 120mOhm DCR 0402 T/R
Search Keywords: MLK1005S1N2ST000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:MLK1005S1N2ST000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
Reel Pack:
10000 -
Inductance:1.2 nH
-
Type:RF Chip
-
Impedance:N/A
-
Tolerance:0.3 nH
-
Technology:Multi-Layer
-
Maximum DC Current:500 mA
-
Maximum DC Resistance:120 mOhm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:UnShielded
Product Guides
+
Frequently Asked Questions
What replaces MLK1005S1N2ST000?
The recommended replacement for MLK1005S1N2ST000 is MLK1005S1N2S from TDK Corporation, available from OnlineComponents.com.
Is MLK1005S1N2ST000 RoHS compliant?
Yes, MLK1005S1N2ST000 is RoHS compliant.
What is the lead time for MLK1005S1N2ST000?
The standard lead time for MLK1005S1N2ST000 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
10 Weeks
can ship
11/9/26