- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MLK1005S15NJ
MLK1005S15NJ
TDK Corporation
Inductor RF Chip Unshielded Multi-Layer 15nH 5% 100MHz 7Q-Factor Ceramic 300mA 500mOhm DCR 0402 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Description
+
Inductor RF Chip Unshielded Multi-Layer 15nH 5% 100MHz 7Q-Factor Ceramic 300mA 500mOhm DCR 0402 T/R
Search Keywords: MLK1005S15NJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:MLK1005S15NJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
10000 -
Inductance:15 nH
-
Type:RF Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Multi-Layer
-
Maximum DC Current:300 mA
-
Maximum DC Resistance:500 mOhm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:UnShielded
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,896
Can Ship immediately
Minimum Order Quantity:
2213
Price (USD)
Qty
Unit Price
2,213
$0.0529
11,062
$0.0504
22,124
$0.0491
110,620
$0.0465
331,859 +
$0.0452
Click for Quote
Log in
to unlock special pricing