- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MLK0603L1N8S
MLK0603L1N8S
TDK Corporation
Inductor RF Chip Unshielded Multi-Layer 1.8nH 0.3nH 100MHz 6Q-Factor Ceramic 300mA 270mOhm DCR 0201 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Description
+
Inductor RF Chip Unshielded Multi-Layer 1.8nH 0.3nH 100MHz 6Q-Factor Ceramic 300mA 270mOhm DCR 0201 T/R
Search Keywords: MLK0603L1N8S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:MLK0603L1N8S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
1 -
Inductance:1.8 nH
-
Type:RF Chip
-
Impedance:N/A
-
Tolerance:0.3 nH
-
Technology:Multi-Layer
-
Maximum DC Current:300 mA
-
Maximum DC Resistance:270 mOhm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:UnShielded
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Can Ship immediately
Minimum Order Quantity:
2000
Price (USD)
Qty
Unit Price
2,000
$0.0349
10,000
$0.0336
40,000
$0.0322
105,000
$0.0310
327,000 +
$0.0297
Click for Quote
Log in
to unlock special pricing